HCSD-13-D-05.50-01-N-R

Samtec
200-HCSD13D055001NR
HCSD-13-D-05.50-01-N-R

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
IDC
Socket
26 Position
Socket
26 Position
2.54 mm
Female / Female
139.7 mm
28 AWG
HCSD
Bulk
Brand: Samtec
Jacket Colour: Multi-Color
Product: IDC Socket Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,464.63 ₹1,464.63
₹1,238.20 ₹12,382.00
₹1,152.21 ₹28,805.25
₹1,107.31 ₹55,365.50
₹1,053.81 ₹1,05,381.00
₹994.57 ₹2,48,642.50
₹933.43 ₹4,66,715.00
₹902.85 ₹9,02,850.00
2,500 Quote