MUSB-05-S-A-SM-A-R-FR

Samtec
200-MUSB05SASMARFR
MUSB-05-S-A-SM-A-R-FR

Mfr.:

Description:
USB Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: USB Connectors
Mini USB Type A Connectors
Jack (Female)
USB 2.0
SMD/SMT
5 Contact
1 Port
30 VAC
Right Angle
SMD/SMT
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 50 C
Product Type: USB Connectors
Series: MUSB
Shell Plating: Gold
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 550   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹118.47 ₹65,158.50
₹89.90 ₹2,24,750.00
₹74.90 ₹7,49,000.00