GA1AUV100WP

Sharp Microelectronics
852-GA1AUV100WP
GA1AUV100WP

Mfr.:

Description:
Proximity Sensors UV Light Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Proximity Sensors
RoHS:  
Optical
SMD/SMT
I2C
Brand: Sharp Microelectronics
Description/Function: Ultraviolet ray illuminance sensor
Height: 0.6 mm
Length: 2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Moisture Sensitive: Yes
Operating Supply Current: 65 uA
Operating Supply Voltage: 3 V
Packaging: Reel
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹105.09 ₹2,10,180.00