GP2AP03VT00F

Sharp Microelectronics
852-GP2AP03VT00F
GP2AP03VT00F

Mfr.:

Description:
Proximity Sensors Measuring Range: 0-10CM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Proximity Sensors
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Optical
10 cm
SMD/SMT
Digital
Brand: Sharp Microelectronics
Height: 1.25 mm
Length: 4 mm
Maximum Frequency: 910 kHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Moisture Sensitive: Yes
Operating Supply Current: 65 uA
Operating Supply Voltage: 5.5 V
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031499000
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GP2AP Time-of-Flight (ToF) Sensor

Sharp Microelectronics GP2AP Time-of-Flight (ToF) Sensor combines a single-photon  avalanche diode (SPAD) detector with an infrared vertical-cavity surface-emitting laser (IR-VCSEL) emitter. This all-in-one device comes in a small package that measures 4mm x 2.2mm x 1.5mm. The module offers a 940nm peak wavelength of a VCSEL and a 33ms ranging speed. It is specialised for short-range use, offering short-range characteristic improvement and auto SPAD position adjustment. Sharp Microelectronics GP2AP ToF Sensor has a 2.6V to 3.6V operating supply voltage with a 10mA average current consumption.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 142 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹674.51 ₹674.51
₹568.46 ₹2,842.30
₹528.34 ₹5,283.40
₹479.61 ₹11,990.25
₹445.22 ₹22,261.00
₹414.64 ₹41,464.00
₹362.10 ₹1,81,050.00
₹358.28 ₹3,58,280.00
Full Reel (Order in multiples of 2000)
₹352.54 ₹7,05,080.00