1MFSW-MONITOR-RISER

StarTech
16-1MFSWMONITORRISER
1MFSW-MONITOR-RISER

Mfr.:

Description:
Industrial Computing Accessories Monitor Riser Metallic

Lifecycle:
New At Mouser
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Industrial Computing Accessories
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Riser Stands
Riser Stand
Monitor
Brand: StarTech
Dimensions: 21.4 in x 8.7 in x 3.6 in
Packaging: Bulk
Product Type: Industrial Computing Accessories
Factory Pack Quantity: 1
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
1,473 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,180.48 ₹6,180.48
₹6,179.53 ₹1,54,488.25
₹6,082.08 ₹3,04,104.00
₹5,706.60 ₹5,70,660.00
250 Quote