C6PATCH3WH

StarTech
16-C6PATCH3WH
C6PATCH3WH

Mfr.:

Description:
Ethernet Cables / Networking Cables 3 ft White Molded Cat 6 Patch Cable

Lifecycle:
New At Mouser
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
914.4 mm (36 in)
Bulk
Brand: StarTech
Product Type: Ethernet Cables / Networking Cables
Series: Cat 6 Cable
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet & Networking Cables

StarTech Ethernet and Networking Cables support structured cabling, patching, and network infrastructure across Cat5e, Cat6, Cat6a, and Cat8 standards. These cables provide standard, slim, ultra-slim, multipack, LSZH, PVC, TPE, and outdoor-rated options. The Ethernet and networking cable lengths range from short 6-inch (15cm) patch cables to extended runs of up to 200ft (60.96m), depending on the model. Bulk cable options of up to 1000ft (304.8m) are also available for custom installations. These cables are available in multiple cable lengths, colors, shielding types, boot designs, and jacket ratings to support high-density racks, network closets, workstations, and distributed installations. Typical applications include data center, industrial Ethernet, network closet patching, outdoor or low-smoke installation environments, and structured cabling for offices, commercial buildings, and distributed sites.

Availability

Stock:
247 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹548.40 ₹548.40
₹465.28 ₹4,652.80
₹435.66 ₹10,891.50
₹415.60 ₹20,780.00
₹395.54 ₹39,554.00
₹370.70 ₹92,675.00
₹352.54 ₹1,76,270.00
₹336.30 ₹3,36,300.00
₹315.28 ₹7,88,200.00