CDP2DP142MBD

StarTech
16-CDP2DP142MBD
CDP2DP142MBD

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 6.6 ft. (2 m) USB C to DisplayPort 1.4 Cable - Bidirectional - 8K 60Hz - HBR3

Lifecycle:
New At Mouser
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Display Port Cables
USB-C
DisplayPort
6.6 ft
Black
Bulk
Brand: StarTech
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 79 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
12
Expected 25-12-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,085.59 ₹5,085.59
₹4,335.61 ₹43,356.10
₹4,148.35 ₹1,03,708.75
₹4,014.59 ₹2,00,729.50
₹3,880.83 ₹3,88,083.00
₹3,444.22 ₹8,61,055.00