855X

Switchcraft
502-855X
855X

Mfr.:

Description:
Phone Connectors 2 COND 2.5MM RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
2.5 mm
Male
2 Position
Cable
Not Switched
Solder
Nickel
250 V
Straight
Micro-Plug
Brand: Switchcraft
Color: Red
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

.101" Micro Jacks & Plugs

Switchcraft .101" Micro Jacks and Plugs feature a small and rugged Micro-Jax® 2-conductor jack and Micro-Plug® 2-conductor plug. These jacks and plugs come in 1/4 size of a standard phone jack standard phone plug.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹922.92 ₹922.92
₹814.96 ₹8,149.60
₹764.32 ₹15,286.40
₹728.01 ₹36,400.50
₹664.96 ₹66,496.00
₹629.61 ₹1,25,922.00
₹575.15 ₹2,87,575.00
₹535.98 ₹5,35,980.00
₹522.60 ₹10,45,200.00