ANT-916-CW-HWR-RPS

TE Connectivity / Linx Technologies
712-ANT-916-CWHWRRPS
ANT-916-CW-HWR-RPS

Mfr.:

Description:
Antennas RPSMA Tilt Swivel 1/2 Wave Whip 916MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
900 MHz
930 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Whip
Tilt/Swivel
1.2 dBi
30 MHz
50 Ohms
2
- 30 C
+ 80 C
1 Band
Panel Mount
Connector
RP-SMA Male
916 MHz
Remote Control, Monitoring, Sensing Networks
142 mm
30 mm
HWR
Tray
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 15.109 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HW & HWR Series Antennas

TE Connectivity / Linx Technologies HW and HWR series Antennas deliver outstanding performance in a ruggedly and cosmetically attractive package. TE Connectivity / Linx Technologies HW and HWR series Antennas include monopole ¼-wave element versions, as well as dipole center-fed ½-wave versions that feature an internal counterpoise that eliminates external ground plane dependence and maximizes performance. The HW has a fixed base; the HWR has an articulating base allowing the antenna to tilt 90° and rotate 360°. Both series attach via a standard SMA or Part 15 compliant RP-SMA connector. The 2.45GHz dipole version is the newest addition to these popular series.

In Stock: 1,015

Stock:
1,015 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,673.51 ₹1,673.51
₹1,649.29 ₹16,492.90
₹1,615.74 ₹80,787.00
₹1,556.11 ₹1,55,611.00
₹1,501.13 ₹3,75,282.50
₹1,492.74 ₹7,46,370.00
1,000 Quote