ANT-916-MHW-RPS-L

TE Connectivity / Linx Technologies
712-ANT-916-MHW-RPSL
ANT-916-MHW-RPS-L

Mfr.:

Description:
Antennas 916MHz MHW Dipole RPSMA, 180'' Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
816 MHz
1 GHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Module
T-Bar
5.4 dBi
200 MHz
50 Ohms
1.9
1 Band
Adhesive Mount
Connector
RP-SMA Male
916 MHz
Remote Control, Monitoring, Sensing Networks
138 mm
34 mm
9.7 mm
4.6 M RG174
MHW
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 4.5 m
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 82.154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MHW Series Dipole Antennas

TE Connectivity / Linx Technologies MHW Series Dipole Antennas are compact and unobtrusive with adhesive that sticks to flat, non-conductive surfaces, such as windows, drywall, ceiling tiles, plastic, and more. TE Connectivity / Linx Technologies MHW Series Dipole Antennas have excellent performance, omni-directional pattern, very low VSWR, two flexible shafts, and are rugged and damage-resistant. MHW antennas are supplied with either 6.5 feet (2m) or 15 feet (4.6m) of RG-174 cable and attach via a standard SMA or Part 15 compliant RP-SMA connector.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,488.51 ₹1,488.51