ANT-GPS-UC-RPS

TE Connectivity / Linx Technologies
712-ANT-GPS-UC-RPS
ANT-GPS-UC-RPS

Mfr.:

Description:
Antennas Active GPS Ant. RP-SMA Connector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Active GPS
1.5742 GHz
1.57642 GHz
3 dBi
2 MHz
50 Ohms
1.5
1 Band
Magnetic Mount
RP-SMA
RP-SMA Male
1.57542 GHz
GPS, Fleet Tracking, Position/Location Tracking
51 mm
44 mm
14.1 mm
RG-174
UC
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 5 m
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: