ANT-MAG-RPSF-RPSM-1

TE Connectivity / Linx Technologies
712-ANT-MAGRPSFRPSM1
ANT-MAG-RPSF-RPSM-1

Mfr.:

Description:
Antenna Accessories Magnetic Mount Antenna Base, RPSMA Jack Base to 1M RPSMA Plug Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antenna Accessories
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Accessories
Magnetic Remote Antenna Base
Bulk
Brand: TE Connectivity / Linx Technologies
Product Type: Antenna Accessories
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: L9000350-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Remote Antenna Bases

Linx Technologies Magnetic Remote Antenna Bases offer a 50Ω impedance, 10W maximum power rating and 500MΩ insulation resistance. These antenna bases feature a magnetic, externally mounted connector base with an SMA jack on a 1m length of LMR195 low-loss coaxial cable. The ANT-MAG-RPSF bases have a reverse-polarity SMA jack (male pin) on the coaxial cable, while the ANT-MAG-SMAF bases have an SMA jack (female socket). Linx Technologies Magnetic Remote Antenna Bases combine a strong magnetic mount with standard connectors, creating mounting options for various whip/blade-style connectorised antennas.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 53 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,875.45 ₹1,875.45
₹1,750.29 ₹17,502.90
₹1,641.38 ₹41,034.50
₹1,499.98 ₹1,49,998.00
₹1,434.06 ₹3,58,515.00
5,000 Quote