ANT-2.4-CW-RAH-RPS

TE Connectivity / Raychem
712-ANT-2.4-CW-RAH
ANT-2.4-CW-RAH-RPS

Mfr.:

Description:
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 2.4GH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Monopole
2.35 GHz
2.6 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Stubby Right Angle
1.6 dBi
300 MHz
50 Ohms
2
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
18.6 mm
17.1 mm
RAH
Bulk
Brand: TE Connectivity / Raychem
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: L9000025-01
Unit Weight: 7.644 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,764

Stock:
3,764 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹764.32 ₹764.32
₹748.08 ₹74,808.00
₹729.93 ₹1,82,482.50
₹699.35 ₹3,49,675.00
5,000 Quote