S3BB R5

Taiwan Semiconductor
821-S3BBR5
S3BB R5

Mfr.:

Description:
Rectifiers 3A, 100V, GLASS PASSIVATED SMB RECTIFIER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AA-2
100 V
3 A
Fast Recovery Rectifiers
Single
1.15 V
80 A
10 uA
1.5 us
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 850
Subcategory: Diodes & Rectifiers
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85.03 ₹85.03
₹58.37 ₹583.70
₹36.97 ₹3,697.00
₹22.93 ₹11,465.00
Full Reel (Order in multiples of 850)
₹16.82 ₹14,297.00
₹14.90 ₹25,330.00
₹12.90 ₹54,825.00
₹11.27 ₹1,05,374.50
₹9.17 ₹2,26,040.50