TSM2NB60CP ROG

Taiwan Semiconductor
821-TSM2NB60CP-ROG
TSM2NB60CP ROG

Mfr.:

Description:
MOSFETs 600V, 2A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
2 A
3 Ohms
- 30 V, 30 V
2.5 V
9.4 nC
- 55 C
+ 150 C
44 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Forward Transconductance - Min: 1.5 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 9.8 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17.4 ns
Typical Turn-On Delay Time: 9.1 ns
Part # Aliases: TSM2NB60CP
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541100090
USHTS:
8541290065
JPHTS:
854110090
KRHTS:
8541299000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹139.77 ₹139.77
₹65.32 ₹653.20
₹58.05 ₹5,805.00
₹45.29 ₹22,645.00
₹43.42 ₹43,420.00
Full Reel (Order in multiples of 2500)
₹32.89 ₹82,225.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.