78ST205HC

595-78ST205HC
78ST205HC

Mfr.:

Description:
DC/DC Converters - Through Hole 5Vout 2Amp Wide- Inp Pos Step-Dwn ISR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
5 V
1.5 A
SIP-3
Brand: Texas Instruments
Input Voltage: 7 V to 30 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: