ADC31RF80IRMPT

Texas Instruments
595-ADC31RF80IRMPT
ADC31RF80IRMPT

Mfr.:

Description:
RF Front End 14-Bit 3-GSPS RF-Sa mpling A 595-ADC31RF A 595-ADC31RF80IRMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
RF Front End
4 GHz
24.7 dB
1.15 V, 1.9 V
975 mA
+ 85 C
12.5 Gbps
SMD/SMT
VQFN-72
Reel
Bandwidth: 3200 MHz
Brand: Texas Instruments
Development Kit: ADC32RF80EVM
Gain: 2 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: ADC31RF80
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC31RF80 Wideband Receiver & Feedback ICs

Texas Instruments ADC31RF80 14-Bit, 3GSPS, RF-Sampling Wideband Receiver and Feedback ICs support RF sampling with input frequencies up to 4GHz and further. The ADC31RF80 is designed for a high signal-to-noise ratio (SNR) and delivers a noise spectral density of –155dBFS/Hz as well as a dynamic range over a large input frequency range. A uniform input impedance across a wide frequency range is allowed by the buffered analog input with on-chip termination, minimizing sample-and-hold glitch energy. A dual-band, digital down-converter (DDC) with up to three independent, 16-bit numerically-controlled oscillators (NCOs) per DDC is included on the device for phase-coherent frequency hopping. The JESD204B serial interface with subclass 1-based deterministic latency is supported using data rates up to 12.5Gbps with up to four lanes. The TI ADC31RF80 has an industrial temperature range of (–40°C to +85°C).

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹1,23,600.10 ₹3,09,00,025.00