ADS112U04IPW

Texas Instruments
595-ADS112U04IPW
ADS112U04IPW

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 2-kSPS 4-ch l ow-power small-s A A 595-ADS112U04IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS112U04
SMD/SMT
TSSOP-16
16 bit
2 Channel/4 Channel
UART
2 kS/s
Differential/Single-Ended
Sigma-Delta
2.3 V to 5.5 V
2.3 V to 5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), GPIO, Oscillator, PGA, Temp Sensor, Small S
Gain Error: 0.01 %
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.4 mW
Power Consumption: 1.4 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Shutdown: No Shutdown
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Type: Precision ADC
Unit Weight: 58.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS112U04 16-Bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS112U04 16-Bit Analog-to-Digital Converter (ADC) offers many integrated features to reduce system cost and component count in applications measuring small sensor signals. The device features two differential or four single-ended inputs through a flexible input multiplexer (MUX) and a low-noise, programmable gain amplifier (PGA). The ADS112U04 includes two programmable excitation current sources, a voltage reference, an oscillator, and a precision temperature sensor.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹905.72 ₹905.72
₹705.09 ₹7,050.90
₹602.86 ₹15,071.50
₹580.88 ₹52,279.20
₹567.51 ₹1,53,227.70
₹544.58 ₹2,94,073.20
₹534.07 ₹5,76,795.60
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹728.01
Min:
1

Similar Product

Texas Instruments ADS112U04IPWR
Texas Instruments
Analog to Digital Converters - ADC 16-bit 2-kSPS 4-ch l ow-power small-s A A 595-ADS112U04IPW