ADS1299EEGFE-PDK

Texas Instruments
595-ADS1299EEGFE-PDK
ADS1299EEGFE-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS1299EEG-FE Perf D emo Kit

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Demonstration Kits
ADC
ADS1299
1.8 V to 3.6 V
Brand: Texas Instruments
For Use With: ADS1299
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: ADS1299EEGFE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 260.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1299EEGFE-PDK Performance Development Kit

Texas Instruments ADS1299EEGFE-PDK Performance Development Kit is a demonstration kit for the ADS1299. The ADS1299 is an eight-channel, simultaneous sampling, 24-bit, delta-sigma (ΔΣ) analog-to-digital converter (ADC). This device has a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. The ADS1299 contains the features commonly required for electroencephalography (EEG) applications. The Texas Instruments ADS1299EEGFE-PDK demonstration kit expedites evaluation and system development.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
21
Expected 15-02-2027
80
27
Expected 15-04-2027
53
Expected 07-10-2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,652.19 ₹24,652.19