ADS58C48IPFP

Texas Instruments
595-ADS58C48IPFP
ADS58C48IPFP

Mfr.:

Description:
Analog to Digital Converters - ADC Quad 11B 200MSPS ADC with SNRBoost A 595 A 595-ADS58C48IPFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS58C48
SMD/SMT
HTQFP-80
11 bit
4 Channel
Parallel, Serial
200 MS/s
Differential/Single-Ended
Pipeline
1.8 V
1.8 V
66.7 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADS58C48EVM
DNL - Differential Nonlinearity: +/- 1.2 LSB
ENOB - Effective Number of Bits: 10.7 Bit
Features: Low Power
Moisture Sensitive: Yes
Power Consumption: 900 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 84 dB
SINAD - Signal to Noise and Distortion Ratio: 66.6 dB
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Unit Weight: 378.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 96   Multiples: 96
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,561.82 ₹18,77,934.72