AM6734AKGHIAMWR

Texas Instruments
595-AM6734AKGHIAMWR
AM6734AKGHIAMWR

Mfr.:

Description:
Microprocessors - MPU ArmCortex-A53 SoC wi th triple display 3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
ARM Cortex A53
4 Core
64 bit
1.4 GHz
FCBGA-594
32 kB
32 kB
1.8 V, 3.3 V
AM67
SMD/SMT
- 40 C
+ 125 C
147 I/O
Reel
Brand: Texas Instruments
Data RAM Size: 512 kB
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, GPIO, I2C, UART
Memory Type: SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 14 Timer
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹5,287.18 ₹26,43,590.00