BQ78350DBTR-R1

Texas Instruments
595-BQ78350DBTR-R1
BQ78350DBTR-R1

Mfr.:

Description:
Battery Management CEDV li-ion gas gaug e and battery manag A 595-BQ78350DBTR-R1A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Fuel Gauges
Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer
5.5 V
2.5 V
TSSOP-30
SMD/SMT
BQ78350-R1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 320000 mAh
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 650 uA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 97.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,944

Stock:
1,944 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹771.96 ₹771.96
₹595.21 ₹5,952.10
₹551.27 ₹13,781.75
₹502.54 ₹50,254.00
₹465.28 ₹1,16,320.00
₹450.95 ₹4,50,950.00
Full Reel (Order in multiples of 2000)
₹428.97 ₹8,57,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹882.79
Min:
1

Similar Product

Texas Instruments BQ78350DBTR-R1A
Texas Instruments
Battery Management CEDV li-ion gas gaug e and battery manag A 595-BQ78350DBT-R1A