BUF602IDBVT

Texas Instruments
595-BUF602IDBVT
BUF602IDBVT

Mfr.:

Description:
High Speed Operational Amplifiers High Speed Closed Lo op Buffer A 595-BUF A 595-BUF602IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
BUF602
1 Channel
1 GHz
8 kV/us
60 mA
7 uA
16 mV
12.6 V
2.8 V
5.8 mA
- 45 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Amplifier Type: Buffer Amplifiers
Brand: Texas Instruments
Development Kit: DEM-BUF-SO-1A
en - Input Voltage Noise Density: 4.9 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,272

Stock:
1,272 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹902.91 ₹902.91
₹703.51 ₹7,035.10
₹653.19 ₹16,329.75
₹598.22 ₹59,822.00
Full Reel (Order in multiples of 250)
₹569.33 ₹1,42,332.50
₹547.90 ₹2,73,950.00
₹539.51 ₹5,39,510.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.