CC2591RGVT

Texas Instruments
595-CC2591RGVT
CC2591RGVT

Mfr.:

Description:
RF Front End 2.4 GHz RF Front End A 595-CC2591RGVR A A 595-CC2591RGVR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
802.15.4, Zigbee
2.4 GHz
4.8 dB
2 V to 3.6 V
1.7 mA to 3.4 mA
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CC2430-CC2591EMK
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: CC2591
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC2591 RF Front End Range Extender

Texas Instruments CC2591 2.4GHz RF Front End Range Extender is specially designed for existing and future TI RF transceivers, transmitters, and system-on-chip products. The Texas Instruments CC2591 provides high integration for simple design of high performance wireless applications and offers seamless interface to CC2xxx RF devices. The device includes a power amplifier for improved output power, an LNA with low noise figure for improved receiver sensitivity, and a small-size 4x4mm QFN-16 package.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
250
Expected 11-03-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹800.63 ₹800.63
₹661.14 ₹6,611.40
₹619.10 ₹15,477.50
₹568.46 ₹56,846.00
Full Reel (Order in multiples of 250)
₹540.76 ₹1,35,190.00
₹509.23 ₹2,54,615.00
₹490.12 ₹4,90,120.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩