CD40107BPSR

Texas Instruments
595-CD40107BPSR
CD40107BPSR

Mfr.:

Description:
Logic Gates Dual 2-Input NAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
4000
4 Input
SOIC-8
2 Output
100 mA
- 100 mA
50 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Input Type: CMOS
Length: 6.2 mm
Logic Type: CMOS Dual 2-Input NAND Buffer/Driver
Operating Supply Current: 60 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD40107B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 122.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,283

Stock:
2,283 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹53.50 ₹53.50
₹38.02 ₹380.20
₹34.01 ₹850.25
₹29.62 ₹2,962.00
₹27.61 ₹6,902.50
₹26.27 ₹13,135.00
₹25.60 ₹25,600.00
Full Reel (Order in multiples of 2000)
₹24.94 ₹49,880.00
₹23.41 ₹93,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩