CD74AC574M96

Texas Instruments
595-CD74AC574M96
CD74AC574M96

Mfr.:

Description:
Flip-Flops Octal Non-Inv D-Type F-F W/3-State Otpt A 595-CD74AC574M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
8 Circuit
3-State
SOIC-20
CMOS
Non-Inverting
135 ns
- 24 mA
24 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 3
Product Type: Flip Flops
Quiescent Current: 8 uA
Series: CD74AC574
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,964

Stock:
3,964 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹103.18 ₹103.18
₹74.14 ₹741.40
₹67.07 ₹1,676.75
₹59.14 ₹5,914.00
₹55.41 ₹13,852.50
₹53.41 ₹26,705.00
Full Reel (Order in multiples of 2000)
₹49.68 ₹99,360.00
₹48.34 ₹1,93,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩