CD74HC4017PWR

Texas Instruments
595-CD74HC4017PWR
CD74HC4017PWR

Mfr.:

Description:
Counter ICs High Speed Decade A 595-CD74HC4017PW A 5 A 595-CD74HC4017PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Decade
74HC
10 bit
Asynchronous
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC4017
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,422

Stock:
2,422 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹88.85 ₹88.85
₹62.58 ₹625.80
₹56.18 ₹1,404.50
₹49.01 ₹4,901.00
₹45.67 ₹11,417.50
₹43.57 ₹21,785.00
₹41.85 ₹41,850.00
Full Reel (Order in multiples of 2000)
₹40.13 ₹80,260.00
₹39.08 ₹1,56,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹119.43
Min:
1

Similar Product

Texas Instruments CD74HC4017PW
Texas Instruments
Counter ICs Decade Cntr/Div w/10 Decoded Output
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.