CDCDB2000ENPPT

Texas Instruments
595-CDCDB2000ENPPT
CDCDB2000ENPPT

Mfr.:

Description:
Clock Buffer DB2000QL compliant 2 0-output clock buff

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
20 Output
100 MHz
3 ns
LP-HCSL
TLGA-80
LP-HCSL
100 MHz
3.135 V
3.465 V
CDCDB2000
- 40 C
+ 85 C
Brand: Texas Instruments
Duty Cycle - Max: 60 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 12 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CDCDB2000 20-Output Clock Buffers

Texas Instruments CDCDB2000 20-Output Clock Buffers are DB2000QL-compliant buffers. The CDCDB2000 clock buffers distribute the reference clock for PCIe Gen 1-5, Quick-Path Interconnect (QPI), Ultra-Path Interconnect (UPI), SAS, and SATA interfaces. These clock buffers come with SMBus, Side-Band Interface (SBI), and eight output enable pins that allow the configuration and control of all the 20 outputs individually. The Texas Instruments CDCDB2000 buffers feature hardware-controlled low power mode and offer less than 0.08ps RMS additive phase jitter after the DB2000QL filter. These clock buffers are available in a 6mmx6mm TLGA/GQFN package with 80 leads.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹580.88 ₹580.88
₹442.35 ₹4,423.50
₹407.96 ₹10,199.00
₹369.74 ₹36,974.00
Full Reel (Order in multiples of 250)
₹357.32 ₹89,330.00
₹350.63 ₹1,75,315.00
₹348.72 ₹3,48,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩