CDCLVD2108RGZT

Texas Instruments
595-CDCLVD2108RGZT
CDCLVD2108RGZT

Mfr.:

Description:
Clock Buffer Low Jitter Dual 1:8 Uni-to-LVDS Bfr A 59 A 595-CDCLVD2108RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
16 Output
800 MHz
2.5 ns
LVDS
VQFN-48
LVCMOS, LVDS, LVPECL
800 MHz
2.375 V
2.625 V
CDCLVD2108
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 27 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹1,789.46 ₹1,789.46
₹1,420.68 ₹14,206.80
₹1,328.96 ₹33,224.00
₹1,227.69 ₹1,22,769.00
Full Reel (Order in multiples of 250)
₹1,207.63 ₹3,01,907.50
₹1,162.72 ₹5,81,360.00
₹1,139.79 ₹11,39,790.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩