CDCLVP111VF

Texas Instruments
595-CDCLVP111VF
CDCLVP111VF

Mfr.:

Description:
Clock Buffer 1:10 LVPECL Buffer w / Selectable Input A 595-CDCLVP111VFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
10 Output
3.5 GHz
350 ps
LVPECL
LQFP-32
CML, LVDS, LVPECL, SSTL
3.5 GHz
2.375 V
3.8 V
CDCLVP111
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 40 mA to 85 mA
Packaging: Tray
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Multiplier
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,304.52 ₹1,304.52
₹1,021.25 ₹10,212.50
₹951.37 ₹23,784.25
₹873.10 ₹87,310.00
₹863.78 ₹2,15,945.00
₹813.46 ₹4,06,730.00
₹794.83 ₹7,94,830.00
2,500 Quote