CDCVF2310PWR

Texas Instruments
595-CDCVF2310PWR
CDCVF2310PWR

Mfr.:

Description:
Clock Buffer HP 1:10 Clock Buffer A 595-CDCVF2310PW A A 595-CDCVF2310PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
10 Output
200 MHz
3.5 ns
LVTTL
TSSOP-24
LVTTL
200 MHz
2.3 V
3.6 V
CDCVF2310
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

In Stock: 2,969

Stock:
2,969 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹685.02 ₹685.02
₹525.47 ₹5,254.70
₹485.34 ₹12,133.50
₹441.39 ₹44,139.00
₹420.38 ₹1,05,095.00
₹407.96 ₹2,03,980.00
₹403.18 ₹4,03,180.00
Full Reel (Order in multiples of 2000)
₹397.45 ₹7,94,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹822.60
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹819.73
Min:
1

Similar Product

Texas Instruments CDCVF2310PW
Texas Instruments
Clock Buffer CLOCK BUFFER A 595-C DCVF2310PWR A 595-C A 595-CDCVF2310PWR