CSD17581Q3A

Texas Instruments
595-CSD17581Q3A
CSD17581Q3A

Mfr.:

Description:
MOSFETs 30-V N channel NexF ET power MOSFET si A A 595-CSD17581Q3AT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
30 V
25 A
3.9 mOhms
20 V
1 V
54 nC
- 55 C
+ 150 C
63 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 78 S
Product Type: MOSFETs
Rise Time: 23 ns
Series: CSD17581Q3A
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 27.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

CSD17581Q3A NexFET™ Power MOSFET

Texas Instruments CSD17581Q3A NexFET™ Power MOSFET is an N-Channel 30V, 3.2mΩ power MOSFET. This device is designed to minimise losses in power conversion applications. This MOSFET offers low Qg, Qgd, RDS(on) and low thermal resistance. These features make this device ideal for point-of-load synchronous buck converter applications in networking, telecoms, and computing systems. This device also works well for motor control applications and is optimised for control FET applications.
Learn more

In Stock: 101

Stock:
101
Can Dispatch Immediately
On Order:
20,000
Expected 14-06-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹111.78 ₹111.78
₹51.78 ₹517.80
₹45.95 ₹4,595.00
₹35.54 ₹17,770.00
₹34.68 ₹34,680.00
Full Reel (Order in multiples of 2500)
₹28.47 ₹71,175.00
₹25.13 ₹1,25,650.00
₹24.84 ₹6,21,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹173.88
Min:
1

Similar Product

Texas Instruments CSD17581Q3AT
Texas Instruments
MOSFETs 30V N-Channel NexFET A 595-CSD17581Q3A A A 595-CSD17581Q3A