CSD97374Q4M

Texas Instruments
595-CSD97374Q4M
CSD97374Q4M

Mfr.:

Description:
Gate Drivers Hi Freq Sync Buck Ne xFET Pwr Stage A 59 A 595-CSD97395Q4M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
Driver ICs - Various
SMD/SMT
VSON-CLIP-8
1 Driver
1 Output
25 A
4.5 V
5.5 V
- 40 C
+ 125 C
CSD97374Q4M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: NexFET
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 356

Stock:
356
Can Dispatch Immediately
On Order:
2,500
Expected 21-01-2027
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹266.49 ₹266.49
₹199.41 ₹1,994.10
₹181.70 ₹4,542.50
₹163.07 ₹16,307.00
₹154.68 ₹38,670.00
₹150.95 ₹75,475.00
₹143.50 ₹1,43,500.00
Full Reel (Order in multiples of 2500)
₹138.84 ₹3,47,100.00
₹133.25 ₹6,66,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments CSD97395Q4M
Texas Instruments
Gate Drivers CSD97395Q4M High Frq Syn Buck NexFET A 5 A 595-CSD97395Q4MT