DDC232CKZXGR

Texas Instruments
595-DDC232CKZXGR
DDC232CKZXGR

Mfr.:

Description:
Analog to Digital Converters - ADC 32 Channel Current- Inp 20B ADC A 595-DD A 595-DDC232CKZXGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
DDC232
SMD/SMT
NFBGA-64
20 bit
32 Channel
6 kS/s
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 3.3 V
0 C
+ 70 C
Reel
Brand: Texas Instruments
Features: Computed Tomography (CT)
INL - Integral Nonlinearity: 0.05 % FSR
Moisture Sensitive: Yes
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 4.75 V
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹14,845.01 ₹1,48,45,010.00