DRV5055A3QLPGM

Texas Instruments
595-DRV5055A3QLPGM
DRV5055A3QLPGM

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear h all effect sensor w A 595-DRV5055A3QLPG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric Linear
6 mA
1 mA
+/- 85 mT, +/- 88 mT
3.3 V, 5 V
- 40 C
+ 125 C
Through Hole
TO-92-3
5.5 V
3 V
DRV5055
Ammo Pack
Brand: Texas Instruments
Output Voltage: 0 V to 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 25 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DRV5055/DRV5055-Q1 Linear Hall Effect Sensors

Texas Instruments DRV5055/DRV5055-Q1 Ratiometric Linear Hall Effect Sensors respond proportionally to magnetic flux density. The device can be used for accurate position sensing in various applications.

In Stock: 15,099

Stock:
15,099 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90.76 ₹90.76
₹78.34 ₹391.70
₹70.41 ₹704.10
₹63.53 ₹3,176.50
₹59.81 ₹5,981.00
₹52.26 ₹26,130.00
₹49.39 ₹49,390.00
₹46.15 ₹92,300.00
Full Ammo Pack (Order in multiples of 3000)
₹44.43 ₹1,33,290.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹88.85
Min:
1

Similar Product

Texas Instruments DRV5055A3QLPG
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear h all effect sensor w A 595-DRV5055A3QLPGM