DS90UH941ASRTDRQ1

Texas Instruments
595-S90UH941ASRTDRQ1
DS90UH941ASRTDRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 2K DSI to FPD-Link I II bridge serialize A 595-S90UH941ASRTDTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
1.5 Gb/s
DSI, MIPI
FPD-Link lll, LVDS
4 Input
1.89 V
1.045 V
- 40 C
+ 105 C
SMD/SMT
VQFN-64
AEC-Q100
Reel
Brand: Texas Instruments
Development Kit: DS90UB960-Q1EVM
Moisture Sensitive: Yes
Operating Supply Current: 25 mA, 165 mA
Operating Supply Voltage: 1.1 V, 1.8 V
Product: DSI to FPD-Link III Bridge Serializers
Product Type: Serializers & Deserializers - Serdes
Series: DS90UH941AS
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UH941AS-Q1 DSI to FPD-Link III Serializers

Texas Instruments DS90UH941AS-Q1 Dual DSI to FPD-Link III Bridge Serializers are designed for automotive infotainment applications. The DS90UH941AS-Q1, when paired with an FPD-Link III DS90UH940N-Q1, DS90UH948-Q1, DS90UH924-Q1, DS90UH926-Q1, or DS90UH928-Q1 deserializer, can supply 1- or 2-lane high-speed serial streams over 50Ω, single-ended coaxial cables or over 100Ω, differential shielded twisted-pair (STP) and shielded twisted quad (STQ) cables. The DS90UH941AS-Q1 can support symmetric and asymmetric splitting to respond to the rise in the number and variance of displays in infotainment systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹1,523.86 ₹30,47,720.00