GD75232DWRG4

Texas Instruments
595-GD75232DWRG4
GD75232DWRG4

Mfr.:

Description:
RS-232 Interface IC Multiple RS-232 Driv er and Receiver ALT ALT 595-GD75232DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-20
GD75232
Transceiver
120 kb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
30 mA
0 C
+ 70 C
Without ESD Protection
RS-232 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-232 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,988

Stock:
1,988 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1988 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹125.16 ₹125.16
₹90.57 ₹905.70
₹81.97 ₹2,049.25
₹72.42 ₹7,242.00
₹67.83 ₹16,957.50
₹65.16 ₹32,580.00
₹62.20 ₹62,200.00
Full Reel (Order in multiples of 2000)
₹60.38 ₹1,20,760.00
₹58.95 ₹2,35,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹178.66
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹124.20
Min:
1

Similar Product

Texas Instruments GD75232DWR
Texas Instruments
RS-232 Interface IC Mult RS232 Driver A 595-GD75232DW A 595- A 595-GD75232DW