GD75232PWR

Texas Instruments
595-GD75232PWR
GD75232PWR

Mfr.:

Description:
RS-232 Interface IC Mult RS232 Driver A 595-GD75232PW A 595- A 595-GD75232PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-20
GD75232
Transceiver
120 kb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
30 mA
0 C
+ 70 C
Without ESD Protection
RS-232 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-232 Interface IC
Shutdown: Without Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Multiple RS-232 Driver and Receiver
Unit Weight: 78 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,593

Stock:
2,593 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹66.88 ₹66.88
₹47.20 ₹472.00
₹42.32 ₹1,058.00
₹25.70 ₹2,570.00
Full Reel (Order in multiples of 2000)
₹25.60 ₹51,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹100.32
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹52.55
Min:
1

Similar Product

Texas Instruments GD75232PW
Texas Instruments
RS-232 Interface IC Multiple RS-232 Driver and Receiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.