HD3SS3202RSVT

Texas Instruments
595-HD3SS3202RSVT
HD3SS3202RSVT

Mfr.:

Description:
USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202RSVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
HD3SS3202
USB Controllers
Multiplexer/Demultiplexer
SMD/SMT
UQFN-16
USB 3.1 Gen 2
High Speed (HS)
10 Gb/s,kb
3 V
3.6 V
500 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Ports: 3 Port
Operating Supply Voltage: 3.3 V
Port Type: DFP, DRP, UFP
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 6.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

HD3SS3202 Differential 2:1/1:2 USB3.1 Mux/Demux

Texas Instruments HD3SS3202 Differential 2:1/1:2 USB3.1 Mux/Demux is a high-speed bidirectional passive switch in mux or demux configurations suited for USB Type-C™ applications that support USB 3.1 Gen 1 and Gen 2 data rates. Based on control pin SEL, the device supplies switching on differential channels between Port B or Port C to Port A. The Texas Instruments HD3SS3202 is a generic analog differential passive switch. It works with any high-speed interface application that requires a common-mode voltage range of 0 to 2V. The device requires differential signaling with a differential amplitude at a maximum of 1800mVpp. The device has adaptive tracking, which ensures the channel stays unchanged for the entire common-mode voltage range.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹194.90 ₹194.90
₹155.73 ₹1,557.30
₹141.40 ₹3,535.00
₹130.89 ₹13,089.00
Full Reel (Order in multiples of 250)
₹110.83 ₹27,707.50
₹106.05 ₹1,06,050.00
₹105.09 ₹2,62,725.00
₹103.18 ₹5,15,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹171.97
Min:
1

Similar Product

Texas Instruments HD3SS3202RSVR
Texas Instruments
USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202RSVT