INA111AP

Texas Instruments
595-INA111AP
INA111AP

Mfr.:

Description:
Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA111
1 Channel
2 MHz
17 V/us
106 dB
20 pA
500 uV
36 V
12 V
3.3 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Gain: 1 V/V to 1000 V/V
Gain Error: 0.005 %
GBP - Gain Bandwidth Product: 2 MHz
Height: 4.57 mm
INL - Integral Nonlinearity: 0.005 %
Length: 9.81 mm
Maximum Input Resistance: 10 TOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Width: 6.35 mm
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 71

Stock:
71
Can Dispatch Immediately
On Order:
100
Expected 22-03-2027
400
150
Expected 29-03-2027
250
Expected 05-04-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,932.77 ₹1,932.77
₹1,542.02 ₹15,420.20
₹1,384.37 ₹69,218.50
₹1,336.60 ₹1,33,660.00
₹1,311.76 ₹3,27,940.00
₹1,254.44 ₹6,27,220.00