INA338AIDGST

Texas Instruments
595-INA338AIDGST
INA338AIDGST

Mfr.:

Description:
Instrumentation Amplifiers Wide-Temperature Pre cision w/Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA338
1 Channel
1 kHz
106 dB
2 nA
100 uV
5.5 V
2.7 V
2.4 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 80 dB
Gain Error: 0.01 %
GBP - Gain Bandwidth Product: 1 kHz
Height: 1.02 mm
Length: 3 mm
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 93.97 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Width: 3 mm
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹942.02 ₹942.02
₹734.70 ₹7,347.00
₹682.16 ₹17,054.00
₹624.83 ₹62,483.00
Full Reel (Order in multiples of 250)
₹545.53 ₹1,36,382.50
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩