INA500BIDCKR

Texas Instruments
595-INA500BIDCKR
INA500BIDCKR

Mfr.:

Description:
Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA500
1 Channel
135 kHz
0.18 V/us
77 dB
35 mA
500 uV
5.5 V
1.7 V
19 uA
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 190 nV/sqrt Hz
Gain Error: 0.003 %
Product: Low-Power Difference Amplifiers
Product Type: Differential Amplifiers
Settling Time: 30 us, 45 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.017 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA500 1.7V to 5.5V Difference Amplifiers

Texas Instruments INA500 1.7V to 5.5V Difference Amplifiers include an integrated op-amp and matched resistors offering three gain options. The INA500A amplifiers offer a gain option of 1, while the INA500B and INA500C versions offer gain options of 0.50 and 0.25, respectively. The precision-matched integrated resistors of the INA500 save BOM costs and board space by removing the need for precise and low-tolerance external resistors. These amplifiers can interface directly to low-speed, 8-bit, and 12-bit ADC. The INA500 amplifiers are an excellent choice for replacing the discrete implementation of difference amplifiers built with commodity amplifiers and discrete resistors. These amplifiers are offered in standard 6-pin packages such as SOT-23 and SC70 and a space-saving X2SON package.

In Stock: 3,252

Stock:
3,252 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹58.28 ₹58.28
₹40.99 ₹409.90
₹36.69 ₹917.25
₹32.01 ₹3,201.00
₹29.81 ₹7,452.50
₹28.38 ₹14,190.00
₹27.32 ₹27,320.00
Full Reel (Order in multiples of 3000)
₹26.46 ₹79,380.00
₹25.13 ₹1,50,780.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩