INA849DGKT

Texas Instruments
595-INA849DGKT
INA849DGKT

Mfr.:

Description:
Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( INA849DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA849
1 Channel
28 MHz
35 V/us
120 dB
20 nA
35 uV
36 V
8 V
80 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation
Brand: Texas Instruments
Development Kit: INAEVM-ALT-SO8
en - Input Voltage Noise Density: 1 nV/sqrt Hz at 1 kHz
Gain: 10000 V/V
Gain Error: 0.1 %
In - Input Noise Current Density: 1.1 pA
Ios - Input Offset Current: 6 nA
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 128 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

INA849 Ultra-Low Noise Instrumentation Amplifier

Texas Instruments INA849 Ultra-Low Noise Instrumentation Amplifier is optimized for maximum accuracy in high-resolution systems and operation over a wide single-supply or dual-supply range. The device offers a significantly lower input bias current than competitors as a result of Super-beta input transistors. A state-of-the-art manufacturing process provides exceptionally low voltage noise, input offset voltage, and offset voltage drift.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹921.96 ₹921.96
₹717.51 ₹7,175.10
₹665.91 ₹16,647.75
₹609.55 ₹60,955.00
Full Reel (Order in multiples of 250)
₹578.02 ₹1,44,505.00
₹566.55 ₹2,83,275.00
₹553.18 ₹5,53,180.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩