ISO15MDWR

595-ISO15MDWR
ISO15MDWR

Mfr.:

Description:
Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvrs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ISO15
SMD/SMT
SOIC-16
1 Channel
Unidirectional
1 Mb/s
2500 Vrms
Capacitive Coupling
3.6 V
3.15 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO485EVM
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹967.82
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹863.68
Min:
1