ISO1640BDR

Texas Instruments
595-ISO1640BDR
ISO1640BDR

Mfr.:

Description:
Digital Isolators Hot-swappable robus t-EMC bidirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1640
SMD/SMT
SOIC-8
2 Channel
Bidirectional
1.7 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
2.25 V
2.7 mA, 5.3 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 96 mW
Product Type: Digital Isolators
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO164x/ISO164x-Q1 Digital Isolators

Texas Instruments ISO164x/ISO164x-Q1 Bi-Directional I2C Digital Isolators are hot-swappable, low-power, bidirectional isolators compatible with I2C interfaces. This digital isolator supports UL 1577 isolation ratings of 3000VRMS in the 8-D package. Each isolation channel in this low emissions device has a logic input and open-drain output separated by a double capacitive silicon dioxide (SiO2) insulation barrier. This family includes devices certified by VDE, UL, CSA, TUV, and CQC. The Texas Instruments ISO164x/ISO164x-Q1 has two isolated bidirectional channels for clock and data lines. ISO164x/ISO164x-Q1 integrates logic required to support bidirectional channels, providing a much simpler design and smaller footprint when compared to optocoupler-based solutions. The ISO164x-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21,775
Expected 18-12-2026
24,000
Expected 31-12-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹380.25 ₹380.25
₹287.58 ₹2,875.80
₹264.65 ₹6,616.25
₹238.85 ₹23,885.00
₹226.43 ₹56,607.50
₹225.47 ₹1,12,735.00
₹217.83 ₹2,17,830.00
Full Reel (Order in multiples of 3000)
₹202.54 ₹6,07,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩