ISO6520FREUR

Texas Instruments
595-ISO6520FREUR
ISO6520FREUR

Mfr.:

Description:
Digital Isolators Functional isolation dual-channel 2/0 di

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6520
SMD/SMT
VSON-8
2 Channel
Unidirectional
50 Mb/s
5.5 V
1.71 V
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 5.3 ns
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Rise Time: 5.3 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Functional Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO652x/ISO652x-Q1 Functional Isolators

Texas Instruments ISO652x/ISO652x-Q1 Dual-Channel Functional Isolators are high-performance devices with an isolation barrier that supports a 200VRMS/280VDC working voltage and 570VRMS/800VDC transient overvoltage. These digital isolators offer high electromagnetic immunity and low emissions at low power consumption. The ISO652x/ISO652x-Q1 isolators prevent noise currents on data buses, such as SPI, UART, RS-232, RS-485, and CAN, from damaging sensitive circuits. These isolators feature a 50Mbps data rate, 1.71V to 5.5V level translation, and 11ns typical low propagation delay at 3.3V.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
506
Expected 28-01-2027
27,000
9,000
Expected 01-04-2027
18,000
Expected 01-07-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹119.43 ₹119.43
₹86.65 ₹866.50
₹78.44 ₹1,961.00
₹69.36 ₹6,936.00
₹65.06 ₹16,265.00
₹62.48 ₹31,240.00
₹60.48 ₹60,480.00
Full Reel (Order in multiples of 3000)
₹57.61 ₹1,72,830.00
₹56.27 ₹3,37,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩