ISO6760LDWR

Texas Instruments
595-ISO6760LDWR
ISO6760LDWR

Mfr.:

Description:
Digital Isolators Integrated interlock 50-Mbps six-chann

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6760L
SMD/SMT
SOIC-16
6 Channel
Unidirectional
50 Mb/s
5000 Vrms
5.5 V
1.71 V
23.62 mA
13 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 4.5 ns
Forward Channels: 6 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Pulse Width Distortion: 1 ns
Reverse Channels: 0 Channel
Rise Time: 4.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO676x 6-Ch Reinforced Digital Isolators

Texas Instruments ISO676x 6-Ch Reinforced Digital Isolators are designed for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. The ISO676x is certified by VDE, TUV, CSA, and CQC.

In Stock: 2,634

Stock:
2,634 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹356.36 ₹356.36
₹265.60 ₹2,656.00
₹243.63 ₹6,090.75
₹217.83 ₹21,783.00
₹206.37 ₹51,592.50
₹201.59 ₹1,00,795.00
₹191.08 ₹1,91,080.00
Full Reel (Order in multiples of 2000)
₹185.35 ₹3,70,700.00
₹181.53 ₹7,26,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩