ISO7341FCDW

Texas Instruments
595-ISO7341FCDW
ISO7341FCDW

Mfr.:

Description:
Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC A A 595-ISO7341FCDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7341FC
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s,kb
3000 Vrms
Galvanic Isolation
5.5 V
3 V
5 mA, 7.8 mA
31 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 110 mW
Product Type: Digital Isolators
Reverse Channels: 2 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,284.06 ₹1,284.06
₹1,009.86 ₹10,098.60
₹913.36 ₹22,834.00
₹859.86 ₹1,03,183.20
₹827.38 ₹2,31,666.40
₹809.22 ₹4,20,794.40
₹792.03 ₹7,92,030.00
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,156.03
Min:
1

Similar Product

Texas Instruments ISO7341FCDWR
Texas Instruments
Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC A A 595-ISO7341FCDW