ISOTMP35RDFPR

Texas Instruments
595-ISOTMP35RDFPR
ISOTMP35RDFPR

Mfr.:

Description:
Board Mount Temperature Sensors 2.0C 5kVRMS reinforced isolated temperature sensor with analog output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
3 C
- 40 C
+ 150 C
SSOP-12
3.1 V
34 V
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 100 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: ISOTMP35R
Factory Pack Quantity: 2000
Subcategory: Sensors
Type: Analog Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ISOTMP35R/-Q1 Analog Temperature Sensors

Texas Instruments ISOTMP35R/-Q1 Analog Temperature Sensors are reinforced isolated temperature sensor ICs that combine an integrated isolation barrier with an analog temperature output. The sensors are designed for co-location with high-voltage heat sources such as power MOSFETs, IGBTs, and busbars, helping eliminate the need for external isolation amplifiers or isolated data converters.

In Stock: 1,134

Stock:
1,134 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹287.58 ₹287.58
₹257.00 ₹1,285.00
₹231.21 ₹2,312.10
₹221.65 ₹11,082.50
₹213.05 ₹21,305.00
₹195.86 ₹97,930.00
₹189.17 ₹1,89,170.00
Full Reel (Order in multiples of 2000)
₹182.48 ₹3,64,960.00
₹178.66 ₹7,14,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩