LEDMCUEVM-132

Texas Instruments
595-LEDMCUEVM-132
LEDMCUEVM-132

Mfr.:

Description:
LED Lighting Development Tools MSP432E401Y MCU comm unications board fo

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
MSP432
5 V
LEDMCU-132
Brand: Texas Instruments
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LEDMCUEVM-132 MCU Communications Board

Texas Instruments LEDMCUEVM-132 MCU Communications Board uses the MSP432 MCU to control specific LED evaluation modules. The LEDMCUEVM-132 implements SPI communications that support multiple devices on the bus. It supports UART communications and CAN transceivers for UART to control the LMM family of devices. The Texas Instruments LEDMCUEVM-132 also includes four PWM signals for dimming, multiple IOs, an isolated 5V supply, digital isolators, and a standard CAN bus with a transceiver.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,511.27 ₹13,511.27